The XC6VLX130T-1FF784I is a Field-Programmable Gate Array (FPGA) manufactured by Xilinx. It features a 784-pin S-PBGA-B784 package and operates over a temperature range of -40°C to 100°C. The device is designed for industrial applications and has a nominal supply voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. The FPGA has 400 inputs and 400 outputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VLX130T-1FF784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 400 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-1FF784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.