The XC6VLX130T-1FFG484C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals positioned on the bottom. It operates within a temperature range of 0 to 85°C. The device has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. It supports up to 240 outputs and 240 inputs, with a maximum clock frequency of 1098 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX130T-1FFG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 240 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-1FFG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.