The XC6VLX130T-2FF484I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals and a JEDEC Package Code of S-PBGA-B484. It operates within a temperature range of -40°C to 100°C and has a maximum clock frequency of 1286 MHz. The device has 240 inputs and 240 outputs, with a nominal supply voltage of 1V and a maximum supply voltage of 1.05V. It is packaged in a 23mm x 23mm FBGA-484 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX130T-2FF484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-2FF484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.