The XC6VLX130T-2FF784C is a Field-Programmable Gate Array (FPGA) with 784 terminals, operating over a temperature range of 0 to 85 degrees Celsius. It has a maximum clock frequency of 1286 MHz and supports up to 400 inputs and 400 outputs. The device is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. The XC6VLX130T-2FF784C is packaged in a 29mm x 29mm FBGA package with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX130T-2FF784C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC6VLX130T-2FF784C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 784 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-2FF784C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.