Xilinx XC6VLX130T-2FF784I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 400 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 128000 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 9732096b |
| RoHS Compliant | No |
| Series | Virtex® 6 LXT |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC6VLX130T-2FF784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
