The XC6VLX130T-2FFG484C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates over a temperature range of 0°C to 85°C and has a maximum clock frequency of 1286 MHz. The device is packaged in a 23 X 23 MM, lead-free, 484-pin Flip Chip Ball Grid Array (FBGA). It has 240 inputs and 240 outputs, and is suitable for use in a variety of applications requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX130T-2FFG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 240 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-2FFG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.