This Field Programmable Gate Array (FPGA) is a 484-pin device packaged in a 23x23mm S-PBGA-B484 lead-free package. It operates over an industrial temperature range of -40°C to 100°C. The device has 240 inputs and 240 outputs, with a maximum clock frequency of 1286 MHz. It is designed for use in high-reliability applications.
Xilinx XC6VLX130T-2FFG484I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 240 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-2FFG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.