
The Virtex 6 LXT FPGA features 128000 logic elements, 600 I/Os, and 10000 LABs. It operates at a supply voltage of 900mV and has a maximum operating temperature of 100°C. The device is packaged in a 35 X 35 MM FCBGA with a FBGA-1156 footprint. It is not RoHS compliant.
Xilinx XC6VLX130T-L1FF1156I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 128000 |
| Operating Supply Voltage | 900mV |
| Package Quantity | 24 |
| RAM Size | 9732096b |
| RoHS Compliant | No |
| Series | Virtex® 6 LXT |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC6VLX130T-L1FF1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
