The XC6VLX130T-L1FF484I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals on a 23 x 23 mm S-PBGA-B484 package. It operates within a temperature range of -40°C to 100°C and is designed for industrial applications. The device has a maximum clock frequency of 1098 MHz and supports up to 240 inputs and 240 outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX130T-L1FF484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 240 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX130T-L1FF484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.