
The XC6VLX240T-1FF1156C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 600 I/Os and 241152 logic elements. It operates within a temperature range of 0°C to 85°C and is supplied at 1V. The device is packaged in a FCBGA-1156 package and is not RoHS compliant. It has a RAM size of 15335424 bits and is part of the Virtex 6 LXT series with a speed grade of 1.
Xilinx XC6VLX240T-1FF1156C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 18840 |
| Number of Logic Elements/Cells | 241152 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 15335424b |
| RoHS Compliant | No |
| Series | Virtex® 6 LXT |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Xilinx XC6VLX240T-1FF1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
