The XC6VLX240T-1FF784I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 784 terminals and a JEDEC Package Code of S-PBGA-B784. It operates within a temperature range of -40 to 100°C and is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. The device has 400 inputs and 400 outputs, with a maximum clock frequency of 1098 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX240T-1FF784I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 400 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX240T-1FF784I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.