The XC6VLX240T-1FFG1156C is a field-programmable gate array from Xilinx. It has 1156 terminals and operates over a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1V and a maximum supply voltage of 1.05V. It is packaged in a 35 x 35mm lead-free FBGA-1156 package.
Xilinx XC6VLX240T-1FFG1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX240T-1FFG1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.