The XC6VLX240T-1FFG1156I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 35 x 35 mm, lead-free, 1156-pin Flip-Chip Ball Grid Array (FBGA). It operates over an industrial temperature range of -40°C to 100°C, with a nominal supply voltage of 1V, minimum of 0.95V, and maximum of 1.05V. This device features 600 inputs and 600 outputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VLX240T-1FFG1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX240T-1FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.