The XC6VLX240T-2FF1759C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a JEDEC Package Code of S-PBGA-B1759 and measures 42.5mm in width and length. The device operates within a temperature range of 0 to 85°C and has a supply voltage of 0.95 to 1.05V. It has 1759 terminals, with 720 inputs and 720 outputs, and a maximum clock frequency of 1286 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX240T-2FF1759C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC6VLX240T-2FF1759C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1759 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX240T-2FF1759C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.