The XC6VLX240T-2FF784I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 784 terminals and is packaged in a 29mm x 29mm S-PBGA-B784 package. The device operates within a supply voltage range of 0.95 to 1.05 volts and has 400 outputs and 400 inputs. It can operate at a maximum clock frequency of 1286 MHz.
Xilinx XC6VLX240T-2FF784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX240T-2FF784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.