The XC6VLX240T-L1FFG1759I is a Field Programmable Gate Array (FPGA) from Xilinx. It features a JEDEC Package Code of S-PBGA-B1759 and measures 42.5mm by 42.5mm. The device operates within an industrial temperature range of -40°C to 100°C and has a maximum clock frequency of 1098 MHz. It has 720 inputs and 720 outputs, and is supplied with a nominal voltage of 0.9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX240T-L1FFG1759I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1759 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX240T-L1FFG1759I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.