The XC6VLX550T-1FFG1759I is a Field-Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 100 degrees Celsius. It has 1759 terminals and is packaged in a 42.5 x 42.5 mm, lead-free, flip-chip ball grid array (FBGA-1759). The device operates within a supply voltage range of 0.95 to 1.05 volts and features 840 inputs and 840 outputs. It can operate at a maximum clock frequency of 1098 MHz. The FPGA is designed for industrial temperature applications.
Xilinx XC6VLX550T-1FFG1759I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1759 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 840 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 840 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX550T-1FFG1759I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.