The XC6VLX75T-1FFG784I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 784 terminals, with a pin count of 784, and is packaged in a 29x29mm lead-free FBGA-784 package. The FPGA operates over a temperature range of -40 to 100°C and is supplied with a nominal voltage of 1V, with a minimum and maximum supply voltage of 0.95V and 1.05V, respectively. It has 360 outputs and 360 inputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VLX75T-1FFG784I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 784 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 360 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX75T-1FFG784I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.