The XC6VLX75T-2FF784C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 784-pin Flip Chip Ball Grid Array (FBGA). It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.05V. The device has 360 inputs and 360 outputs, with a maximum clock frequency of 1286 MHz. The FPGA is manufactured by Xilinx and is categorized as a Field Programmable Gate Array (FPGA).
Checking distributor stock and pricing after the page loads.
Xilinx XC6VLX75T-2FF784C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 784 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Pin Count | 784 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 360 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |