The XC6VLX75T-2FFG484I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 484 terminals and a maximum operating temperature of 100 degrees Celsius. It has a pin count of 484 and a temperature grade of industrial, indicating its suitability for harsh environments. The device operates within a supply voltage range of 0.95 to 1.05 volts and has a maximum clock frequency of 1286 MHz. It is packaged in a 23 x 23 mm, lead-free, flip-chip ball grid array (FBGA) with 484 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX75T-2FFG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 240 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 240 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX75T-2FFG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.