The XC6VLX75T is a field-programmable gate array (FPGA) from Xilinx, featuring 360 inputs and 360 outputs. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum clock frequency of 1412 MHz. The device is packaged in a lead-free, 784-ball flip-chip ball grid array (FBGA) measuring 29mm by 29mm. The XC6VLX75T is designed for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VLX75T-3FFG784C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC6VLX75T-3FFG784C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 784 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B784 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 360 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VLX75T-3FFG784C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.