The XC6VSX315T-1FF1156I is a Field Programmable Gate Array (FPGA) from Xilinx with 1156 terminals and a maximum operating temperature of 100 degrees Celsius. It has a JEDEC package code of S-PBGA-B1156 and measures 35mm in width and length. The device operates within a supply voltage range of 0.95 to 1.05V and has a maximum clock frequency of 1098MHz. It is designed for industrial applications and is available in a 1156-pin FBGA package.
Xilinx XC6VSX315T-1FF1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX315T-1FF1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.