The XC6VSX315T-L1FF1156C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a 35 x 35 mm, FBGA-1156 package and operates over a supply voltage range of 0.87 to 0.93V. The device is rated for operation between 0 and 85 degrees Celsius. It has 600 inputs and 600 outputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VSX315T-L1FF1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 600 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 600 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX315T-L1FF1156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.