The XC6VSX315T-L1FF1759I is a Field Programmable Gate Array (FPGA) from Xilinx with 1759 terminals and a maximum operating temperature of 100 degrees Celsius. It has a nominal supply voltage of 0.9V and a minimum and maximum supply voltage of 0.87V and 0.93V, respectively. The device operates at a maximum clock frequency of 1098MHz. The package is a 42.5mm x 42.5mm Flip Chip Ball Grid Array (FBGA) with 1759 pins.
Xilinx XC6VSX315T-L1FF1759I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1759 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX315T-L1FF1759I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.