This field programmable gate array from Xilinx features a maximum operating temperature of 100C and a minimum operating temperature of -40C. It has 1759 terminals and is packaged in a 42.5mm x 42.5mm S-PBGA-B1759 package. The device operates within a supply voltage range of 0.87V to 0.93V and has 720 inputs and 720 outputs. It can operate at a maximum clock frequency of 1098MHz.
Xilinx XC6VSX315T-L1FFG1759I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1759 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1759 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX315T-L1FFG1759I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.