The XC6VSX475T-2FFG1759E is a 1759-terminal field-programmable gate array from Xilinx. It has a nominal supply voltage of 1V and operates within a supply voltage range of 0.95V to 1.05V. The device is packaged in a 42.5mm x 42.5mm lead-free flip-chip ball grid array (FBGA) with 1759 terminals on the bottom. It has 840 inputs and 840 outputs, with a maximum clock frequency of 1286 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VSX475T-2FFG1759E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1759 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1759 |
| Width | 42.5 |
| Length | 42.5 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 840 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 840 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VSX475T-2FFG1759E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.