The XC7A100T-1CS324I is a Field Programmable Gate Array (FPGA) with an industrial temperature range of -40 to 100 degrees Celsius. It has 324 terminals and is packaged in a BGA-324 format, with a width and length of 15mm. The device operates at a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. It features 210 inputs and 210 outputs, and can operate at a maximum clock frequency of 1098 MHz.
Xilinx XC7A100T-1CS324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 210 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 210 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-1CS324I to view detailed technical specifications.
No datasheet is available for this part.