The XC7A100T-1FTG256I is a 256-pin field-programmable gate array (FPGA) from Xilinx. It has a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The device has 170 outputs and 170 inputs, with a maximum clock frequency of 1098 MHz. It is packaged in a 17mm x 17mm S-PBGA-B256 package, with a bottom terminal position. The FPGA is suitable for a variety of applications, including digital signal processing and embedded systems.
Xilinx XC7A100T-1FTG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 170 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-1FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.