
Field Programmable Gate Array (FPGA) featuring 7925 CLBs and 101440 logic cells, capable of operating at a maximum clock frequency of 1286MHz. This CMOS device utilizes a 324-pin BGA package (S-PBGA-B324) with a nominal supply voltage of 1V (0.95V to 1.05V). Designed for industrial applications, it offers 300 inputs and 300 outputs, with an operating temperature range from -40°C to 100°C. The PBGA324 package has dimensions of 15mm x 15mm.
Xilinx XC7A100T-2CSG324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-2CSG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.