
Field Programmable Gate Array (FPGA) featuring 7925 CLBs and 101440 logic cells. Operates at a maximum clock frequency of 1286MHz with a nominal supply voltage of 1V (0.95V min, 1.05V max). This CMOS device is housed in a 484-terminal PBGA package (FBGA-484, S-PBGA-B484) with a terminal position on the bottom. It offers 285 inputs and 285 outputs, with package dimensions of 23mm x 23mm.
Sign in to ask questions about the Xilinx XC7A100T-2FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A100T-2FGG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-2FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.