
Field Programmable Gate Array (FPGA) featuring 7925 CLBs and 101440 logic cells. Operates with a maximum clock frequency of 1286MHz. Utilizes CMOS technology and comes in a 256-terminal PBGA package (FBGA-256) with a supply voltage range of 0.95V to 1.05V. Includes 170 inputs and 170 outputs.
Xilinx XC7A100T-2FTG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 170 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-2FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.