
The XC7A100T-L1CSG324I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40°C to 100°C. It has 324 terminals positioned on the bottom and is packaged in a 15mm x 15mm BGA-324 package. The FPGA operates at a maximum clock frequency of 1098 MHz and has 300 inputs and 300 outputs. The supply voltage is between 0.92V and 0.98V, with a nominal voltage of 0.95V.
Xilinx XC7A100T-L1CSG324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-L1CSG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.