The XC7A100T-L2CSG324E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 324 terminals and a maximum operating temperature of 100 degrees Celsius. It has a JEDEC package code of S-PBGA-B324 and measures 15mm in width and length. The device operates within a supply voltage range of 0.87 to 0.93 volts and has a maximum clock frequency of 1098 MHz. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC7A100T-L2CSG324E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-L2CSG324E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.