The XC7A100T-L2FGG676E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals positioned on the bottom. It operates within a supply voltage range of 0.87 to 0.93V and supports clock frequencies up to 1286MHz. The device is packaged in a 27x27mm S-PBGA-B676, suitable for surface-mount applications.
Sign in to ask questions about the Xilinx XC7A100T-L2FGG676E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A100T-L2FGG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 300 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A100T-L2FGG676E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.