
Field Programmable Gate Array (FPGA) with 1300 configurable logic blocks (CLBs). Features a 236-pin PBGA package (S-PBGA-B236) with terminals on the bottom. Operates within a temperature range of 0°C to 85°C, with a nominal supply voltage of 1V (0.95V to 1.05V). The package dimensions are 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 236 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |