Field Programmable Gate Array (FPGA) featuring 1300 Configurable Logic Blocks (CLBs). This integrated circuit operates within a temperature range of 0°C to 85°C and utilizes a 324-terminal Ball Grid Array (BGA) package, specifically S-PBGA-B324, with dimensions of 15mm x 15mm. The device supports a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V.
Xilinx XC7A15T-1CSG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-1CSG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.