Field Programmable Gate Array (FPGA) featuring 1300 configurable logic blocks (CLBs). This integrated circuit utilizes a 324-ball Ball Grid Array (BGA) package, specifically a S-PBGA-B324 JEDEC standard, with a 15x15mm footprint and 324 terminals positioned on the bottom. It operates with a nominal supply voltage of 1V, ranging from 0.95V to 1.05V.
Xilinx XC7A15T-1CSG324I technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-1CSG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.