Field Programmable Gate Array (FPGA) featuring 1300 configurable logic blocks (CLBs). This component utilizes a 325-ball Ball Grid Array (BGA) package, specifically S-PBGA-B325, with terminals positioned on the bottom. Operating with a nominal supply voltage of 1V, it accepts a range from 0.95V to 1.05V. The JEDEC package dimensions are 15mm by 15mm.
Sign in to ask questions about the Xilinx XC7A15T-1CSG325I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A15T-1CSG325I technical specifications.
| Number of Terminals | 325 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B325 |
| Width | 15 |
| Length | 15 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-1CSG325I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.