Field Programmable Gate Array (FPGA) featuring 1300 Configurable Logic Blocks (CLBs). This integrated circuit operates within a temperature range of 0°C to 85°C and utilizes a 484-terminal, bottom-terminal PBGA package (JEDEC Code: S-PBGA-B484) with dimensions of 23mm x 23mm. Nominal supply voltage is 1V, with a minimum of 0.95V and a maximum of 1.05V.
Sign in to ask questions about the Xilinx XC7A15T-1FGG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A15T-1FGG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-1FGG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.