Field Programmable Gate Array (FPGA) with 16640 logic cells and 28nm technology. Features a 1V nominal supply voltage, operating between 0.95V and 1.05V. Housed in a 325-pin CSBGA package with a JEDEC code of S-PBGA-B325, measuring 15mm x 15mm. Supports an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Xilinx XC7A15T-2CSG325C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A15T-2CSG325C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 325 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B325 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-2CSG325C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.