The XC7A15T-L1CPG236I is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 100°C and a clock frequency of up to 1098 MHz. It features 250 inputs and 250 outputs. The device is packaged in a 19x19mm LFBGA with 236 terminals on the bottom. It operates within a supply voltage range of 0.92 to 0.98V. The FPGA is designed for industrial applications.
Sign in to ask questions about the Xilinx XC7A15T-L1CPG236I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC7A15T-L1CPG236I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 236 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 250 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A15T-L1CPG236I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.