High-performance Field Programmable Gate Array (FPGA) featuring 16,825 CLBs and 215,360 logic cells. Achieves a maximum clock frequency of 1098 MHz. Equipped with 500 inputs and 500 outputs. Operates with a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. Housed in a 1156-pin FBGA package (35x35mm).
Xilinx XC7A200T-1FFG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-1FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.