
Field Programmable Gate Array (FPGA) featuring 16825 CLBs and 215360 logic cells. Achieves a maximum clock frequency of 1286 MHz. Operates with a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. Encased in a 484-terminal PBGA package with dimensions of 23x23 mm. Supports 285 inputs and 285 outputs, with an operating temperature range of 0°C to 85°C.
Xilinx XC7A200T-2FBG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-2FBG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.