
The XC7A200T-2FBG484I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 484-ball Flip-Chip Ball Grid Array (FBGA). It operates from a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. The device features a maximum clock frequency of 1286MHz and has 285 inputs and 285 outputs. It is suitable for a variety of applications, including digital signal processing, data processing, and more.
Xilinx XC7A200T-2FBG484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-2FBG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.