
Industrial-grade Field Programmable Gate Array (FPGA) with 215,360 logic cells and 28nm technology. Features a maximum clock frequency of 1286 MHz, 500 inputs, and 500 outputs. Operates within an industrial temperature range of -40°C to 100°C with a nominal supply voltage of 1V. Packaged in a 1156-pin FCBGA with dimensions of 35x35mm.
Xilinx XC7A200T-2FFG1156I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 500 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 500 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-2FFG1156I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.