The XC7A200T-2SB484I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 19 x 19 mm, 0.80 mm pitch, FBGA-484 format. It has 484 terminals positioned on the bottom. The device operates within a supply voltage range of 0.95 to 1.05 volts. The FPGA is suitable for use in a variety of applications, including those requiring high levels of integration and programmability.
Xilinx XC7A200T-2SB484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-2SB484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.