
Field Programmable Gate Array (FPGA) featuring 16,825 Configurable Logic Blocks (CLBs) and 215,360 logic cells. Achieves a maximum clock frequency of 1286 MHz. Offers 285 inputs and 285 outputs. Operates with a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. Housed in a 484-terminal PBGA package with dimensions of 19mm x 19mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC7A200T-2SBG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-2SBG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.