Field Programmable Gate Array (FPGA) featuring 16825 CLBs and 215360 logic cells. Operates with a maximum clock frequency of 1412MHz and a nominal supply voltage of 1V, ranging from 0.95V to 1.05V. This CMOS device is housed in a 484-terminal PBGA package with a JEDEC code of S-PBGA-B484, measuring 23x23mm. It offers 285 inputs and 285 outputs.
Xilinx XC7A200T-3FBG484E technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Pin Count | 484 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 285 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-3FBG484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.