The XC7A200T-3FBG676E is a high-performance Field Programmable Gate Array (FPGA) from Xilinx. It features 676 terminals on the bottom, packaged in a 27mm x 27mm FBGA-676 package. The device operates within a supply voltage range of 0.95V to 1.05V and has a maximum clock frequency of 1412 MHz. It includes 400 inputs and 400 outputs, making it suitable for complex digital signal processing and system-on-chip applications.
Xilinx XC7A200T-3FBG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-3FBG676E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.