The XC7A200T-L2FBG676E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on the bottom of a 27x27mm S-PBGA-B676 package. It operates within a supply voltage range of 0.87V to 0.93V, with a nominal voltage of 0.9V. The device has 400 inputs and 400 outputs, and can handle clock frequencies up to 1286 MHz. This FPGA is suitable for high-performance applications requiring complex digital logic and signal processing.
Xilinx XC7A200T-L2FBG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 400 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A200T-L2FBG676E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.